TE Connectivity 4.12kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H84K12BYA

RS Stock No.: 701-7581Brand: TE ConnectivityManufacturers Part No.: H84K12BYA
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

4.12kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

India

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 4.12kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H84K12BYA

P.O.A.

TE Connectivity 4.12kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H84K12BYA
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Resistance

4.12kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

India

You may be interested in