TE Connectivity 66.5kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H866K5BYA

RS Stock No.: 701-7976Brand: TE ConnectivityManufacturers Part No.: H866K5BYA
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

66.5kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

India

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 66.5kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H866K5BYA

P.O.A.

TE Connectivity 66.5kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H866K5BYA
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Resistance

66.5kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

India

You may be interested in