Technical documents
Specifications
Brand
TE ConnectivityResistance
27Ω
Power Rating
16W
Series
HSA10
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
India
Product details
16W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Stock information temporarily unavailable.
Please check again later.
P.O.A.
200
P.O.A.
200
Technical documents
Specifications
Brand
TE ConnectivityResistance
27Ω
Power Rating
16W
Series
HSA10
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
India
Product details
16W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use