TE Connectivity, 2.2kΩ 16W Wire Wound Panel Mount Resistor HSA102K2J ±5%

RS Stock No.: 173-5458Brand: TE ConnectivityManufacturers Part No.: HSA102K2J
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Resistance

2.2kΩ

Power Rating

16W

Series

HSA10

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-30ppm/°C

Maximum Temperature Coefficient

+30ppm/°C

Country of Origin

India

Product details

16W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 2.2kΩ 16W Wire Wound Panel Mount Resistor HSA102K2J ±5%

P.O.A.

TE Connectivity, 2.2kΩ 16W Wire Wound Panel Mount Resistor HSA102K2J ±5%
Stock information temporarily unavailable.

Technical documents

Specifications

Resistance

2.2kΩ

Power Rating

16W

Series

HSA10

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-30ppm/°C

Maximum Temperature Coefficient

+30ppm/°C

Country of Origin

India

Product details

16W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use