TE Connectivity, 50Ω 16W Wire Wound Panel Mount Resistor HSA1050RJ ±5%

RS Stock No.: 720-4915Brand: TE ConnectivityManufacturers Part No.: HSA1050RJ
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Resistance

50Ω

Power Rating

16W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

You may be interested in
View all in Chassis Mount Resistors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 50Ω 16W Wire Wound Panel Mount Resistor HSA1050RJ ±5%

P.O.A.

TE Connectivity, 50Ω 16W Wire Wound Panel Mount Resistor HSA1050RJ ±5%

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Resistance

50Ω

Power Rating

16W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

You may be interested in