TE Connectivity, 39Ω 25W Wire Wound Panel Mount Resistor HSA2539RJ ±5%

RS Stock No.: 720-5072Brand: TE ConnectivityManufacturers Part No.: HSA2539RJ
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Resistance

39Ω

Power Rating

25W

Series

HSA25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

You may be interested in
RS PRO, 39 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
P.O.A.Each (In a Pack of 5) (ex VAT)
View all in Chassis Mount Resistors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 39Ω 25W Wire Wound Panel Mount Resistor HSA2539RJ ±5%

P.O.A.

TE Connectivity, 39Ω 25W Wire Wound Panel Mount Resistor HSA2539RJ ±5%

Stock information temporarily unavailable.

You may be interested in
RS PRO, 39 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Resistance

39Ω

Power Rating

25W

Series

HSA25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

You may be interested in
RS PRO, 39 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
P.O.A.Each (In a Pack of 5) (ex VAT)