TE Connectivity, 82Ω 50W Wire Wound Panel Mount Resistor HSA5082RJ ±5%

RS Stock No.: 720-5271Brand: TE ConnectivityManufacturers Part No.: HSA5082RJ
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Resistance

82Ω

Power Rating

50W

Series

HSA50

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

You may be interested in
RS PRO, 82 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
P.O.A.Each (In a Pack of 5) (ex VAT)
View all in Chassis Mount Resistors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 82Ω 50W Wire Wound Panel Mount Resistor HSA5082RJ ±5%
Select packaging type

P.O.A.

TE Connectivity, 82Ω 50W Wire Wound Panel Mount Resistor HSA5082RJ ±5%

Stock information temporarily unavailable.

Select packaging type

You may be interested in
RS PRO, 82 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Resistance

82Ω

Power Rating

50W

Series

HSA50

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

You may be interested in
RS PRO, 82 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
P.O.A.Each (In a Pack of 5) (ex VAT)