TE Connectivity L000836-02 FPC Multiband Antenna with MHF1 Connector, 5G

RS Stock No.: 426-116Brand: TE ConnectivityManufacturers Part No.: L000836-02
brand-logo
View all in Multi-Band Antennas

Technical documents

Specifications

RF Protocols

5G

Frequency Range

617 → 5000 MHz

Connector Type

MHF1

Antenna Physical Form

FPC

Antenna Mounting Type

Adhesive

Internal/External

Internal

Gain

5dB

Series

L000836

Lead Length

100mm

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Physical Form

PCB

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 2000) (ex VAT)

TE Connectivity L000836-02 FPC Multiband Antenna with MHF1 Connector, 5G

P.O.A.

Each (In a Box of 2000) (ex VAT)

TE Connectivity L000836-02 FPC Multiband Antenna with MHF1 Connector, 5G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

RF Protocols

5G

Frequency Range

617 → 5000 MHz

Connector Type

MHF1

Antenna Physical Form

FPC

Antenna Mounting Type

Adhesive

Internal/External

Internal

Gain

5dB

Series

L000836

Lead Length

100mm

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Physical Form

PCB

Country of Origin

China