Technical documents
Specifications
Brand
TE ConnectivityResistance
110kΩ
Power Rating
0.6W
Tolerance
±1%
Technology
Metal Film
Series
LR1F
Temperature Coefficient
±50ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
P.O.A.
TE Connectivity 110kΩ Metal Film Metal Film Resistor 0.6W ±1% LR1F110K
Select packaging type
Standard
10
P.O.A.
TE Connectivity 110kΩ Metal Film Metal Film Resistor 0.6W ±1% LR1F110K
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 90 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityResistance
110kΩ
Power Rating
0.6W
Tolerance
±1%
Technology
Metal Film
Series
LR1F
Temperature Coefficient
±50ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
