TE Connectivity 15kΩ Metal Film Metal Film Fixed Resistor 0.6W ±1% LR1F15K

RS Stock No.: 148-770Brand: TE ConnectivityManufacturers Part No.: LR1F15K
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

15kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

LR1

Maximum Operating Temperature

+155°C

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

You may be interested in

P.O.A.

TE Connectivity 15kΩ Metal Film Metal Film Fixed Resistor 0.6W ±1% LR1F15K
Select packaging type

P.O.A.

TE Connectivity 15kΩ Metal Film Metal Film Fixed Resistor 0.6W ±1% LR1F15K

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
10 - 90P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Resistance

15kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

LR1

Maximum Operating Temperature

+155°C

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

You may be interested in