TE Connectivity 22kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - MR-CRG0603F22K
Technical documents
Specifications
Brand
TE ConnectivityResistance
22kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
P.O.A.
TE Connectivity 22kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - MR-CRG0603F22K
1
P.O.A.
TE Connectivity 22kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - MR-CRG0603F22K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityResistance
22kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C