TE Connectivity 2.2kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - MR-CRG1206F2K2
Technical documents
Specifications
Brand
TE ConnectivityResistance
2.2kΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
You may be interested in
TE Connectivity 2.2kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRG1206F2K2Brand: TE Connectivity
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 2.2kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - MR-CRG1206F2K2
1
P.O.A.
TE Connectivity 2.2kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - MR-CRG1206F2K2
Stock information temporarily unavailable.
1
You may be interested in
TE Connectivity 2.2kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRG1206F2K2Brand: TE Connectivity
P.O.A.Each (Supplied on a Reel) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityResistance
2.2kΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
You may be interested in
TE Connectivity 2.2kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRG1206F2K2Brand: TE Connectivity
P.O.A.Each (Supplied on a Reel) (ex VAT)