SMD cap 10uF 16V 85deg minireel

RS Stock No.: 484-4286Brand: TE ConnectivityManufacturers Part No.: MR-ECEV1CA100SR
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

10µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

1mm

Ripple Current

28mA

Leakage Current

<=0.01 CV or 3 μA @ 2 min, <=0.02 CV or 6 (Bipolar) μA

Tolerance

±20%

Product details

Collet Knobs

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

SMD cap 10uF 16V 85deg minireel

P.O.A.

SMD cap 10uF 16V 85deg minireel

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

10µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

1mm

Ripple Current

28mA

Leakage Current

<=0.01 CV or 3 μA @ 2 min, <=0.02 CV or 6 (Bipolar) μA

Tolerance

±20%

Product details

Collet Knobs

You may be interested in