TE Connectivity 330mΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W - MR-RL733AR33J
Technical documents
Specifications
Brand
TE ConnectivityResistance
330mΩ
Technology
Thick Film
Package/Case
2512 (6432M)
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±200ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
You may be interested in
TE Connectivity RL73 Series Thick Film Current Sensing Surface Mount Fixed Resistor 2512 Case 330mΩ ±5% 1WBrand: TE Connectivity
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 330mΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W - MR-RL733AR33J
1
P.O.A.
TE Connectivity 330mΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W - MR-RL733AR33J
Stock information temporarily unavailable.
1
You may be interested in
TE Connectivity RL73 Series Thick Film Current Sensing Surface Mount Fixed Resistor 2512 Case 330mΩ ±5% 1WBrand: TE Connectivity
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityResistance
330mΩ
Technology
Thick Film
Package/Case
2512 (6432M)
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±200ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
You may be interested in
TE Connectivity RL73 Series Thick Film Current Sensing Surface Mount Fixed Resistor 2512 Case 330mΩ ±5% 1WBrand: TE Connectivity
P.O.A.Each (In a Pack of 10) (ex VAT)