TE Connectivity 0.3A Resettable Fuse

RS Stock No.: 484-8200Brand: TE ConnectivityManufacturers Part No.: MR-SMD030-2
brand-logo
View all in Resettable Fuses

Technical documents

Specifications

Time to Trip

3s

Hold Current

0.3A

Maximum Current

10 A

Length

7.98mm

Height

3.18mm

Width

5.44mm

Minimum Resistance

1.2Ω

Maximum Resistance

4.8Ω

Power Dissipation

1.5W

Dimensions

7.98 x 5.44 x 3.18mm

You may be interested in
Littelfuse 0.3 A Resettable Fuse, 60 V
P.O.A.Each (Supplied on a Reel) (ex VAT)
View all in Resettable Fuses

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 0.3A Resettable Fuse

P.O.A.

TE Connectivity 0.3A Resettable Fuse

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.
You may be interested in
Littelfuse 0.3 A Resettable Fuse, 60 V
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Time to Trip

3s

Hold Current

0.3A

Maximum Current

10 A

Length

7.98mm

Height

3.18mm

Width

5.44mm

Minimum Resistance

1.2Ω

Maximum Resistance

4.8Ω

Power Dissipation

1.5W

Dimensions

7.98 x 5.44 x 3.18mm

You may be interested in
Littelfuse 0.3 A Resettable Fuse, 60 V
P.O.A.Each (Supplied on a Reel) (ex VAT)