TE Connectivity 1.1A Resettable Fuse, 6V dc

RS Stock No.: 624-3174Brand: TE ConnectivityManufacturers Part No.: NANOSMDC110F-2
brand-logo
View all in Resettable Fuses

Technical documents

Specifications

Trip Current

2.2A

Voltage Rating

6V dc

Time to Trip

0.1s

Hold Current

1.1A

Maximum Current

100 A

Length

3.4mm

Height

0.67mm

Width

1.8mm

Minimum Resistance

0.07Ω

Maximum Resistance

200mΩ

Power Dissipation

0.8W

Maximum Operating Temperature

+85°C

Operating Temperature Range

Maximum of +85 °C

Dimensions

3.4 x 1.8 x 0.67mm

Product details

PolySwitch™ nanoSMDC series

Surface Mount Technology

You may be interested in
Bourns
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Resettable Fuses

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 1.1A Resettable Fuse, 6V dc
Select packaging type

P.O.A.

TE Connectivity 1.1A Resettable Fuse, 6V dc

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 1990P.O.A.
2000+P.O.A.
You may be interested in
Bourns
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Trip Current

2.2A

Voltage Rating

6V dc

Time to Trip

0.1s

Hold Current

1.1A

Maximum Current

100 A

Length

3.4mm

Height

0.67mm

Width

1.8mm

Minimum Resistance

0.07Ω

Maximum Resistance

200mΩ

Power Dissipation

0.8W

Maximum Operating Temperature

+85°C

Operating Temperature Range

Maximum of +85 °C

Dimensions

3.4 x 1.8 x 0.67mm

Product details

PolySwitch™ nanoSMDC series

Surface Mount Technology

You may be interested in
Bourns
P.O.A.Each (In a Pack of 10) (ex VAT)