Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Optical Sensor
Peak Sensor Distance
0.22in
Output Device
Photologic
Number of Channels
1
Number of Pins
4
Mount Type
PCB
Standards/Approvals
RoHS
Output Signal Type
Open Collector
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-40°C
Automotive Standard
No
Series
OPB
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Optical Sensor
Peak Sensor Distance
0.22in
Output Device
Photologic
Number of Channels
1
Number of Pins
4
Mount Type
PCB
Standards/Approvals
RoHS
Output Signal Type
Open Collector
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-40°C
Automotive Standard
No
Series
OPB
Country of Origin
Germany
