220kΩ, Through Hole Trimmer Potentiometer 1W Top Adjust TE Connectivity, PC910

RS Stock No.: 186-227Brand: TE ConnectivityManufacturers Part No.: PC910 220K RS
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

220kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

1W

Series

PC910

Termination Style

Pin

Tolerance

±20%

Shaft Diameter

5.1 mm

Diameter

16mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+120°C

Product details

16mm PC910 Series

From TE Connectivity, the PC910 range of trimmer resistors are a through hole solution with pin terminations. PC910 trimmer resistors are constructed with a stable, high-resolution Cermet element and have an excellent level of reliability.

Features and Benefits:

Finger adjustment or screwdriver adjustment options are available
Wiper position indicator
Resistant to most PCB washing solvents
1 W power rating at +40 °C
240° electrical rotation
270° mechanical rotation

Product Applications:

With high stability and reliability, these trimmer potentiometers are suitable for many types of industrial and professional equipment. Finger adjustment options are commonly used in timing applications, temperature control and VDU brightness controls.

Single Turn 16mm Cermet PC910 Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

220kΩ, Through Hole Trimmer Potentiometer 1W Top Adjust TE Connectivity, PC910
Select packaging type

P.O.A.

220kΩ, Through Hole Trimmer Potentiometer 1W Top Adjust TE Connectivity, PC910
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Maximum Resistance

220kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

1W

Series

PC910

Termination Style

Pin

Tolerance

±20%

Shaft Diameter

5.1 mm

Diameter

16mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+120°C

Product details

16mm PC910 Series

From TE Connectivity, the PC910 range of trimmer resistors are a through hole solution with pin terminations. PC910 trimmer resistors are constructed with a stable, high-resolution Cermet element and have an excellent level of reliability.

Features and Benefits:

Finger adjustment or screwdriver adjustment options are available
Wiper position indicator
Resistant to most PCB washing solvents
1 W power rating at +40 °C
240° electrical rotation
270° mechanical rotation

Product Applications:

With high stability and reliability, these trimmer potentiometers are suitable for many types of industrial and professional equipment. Finger adjustment options are commonly used in timing applications, temperature control and VDU brightness controls.

Single Turn 16mm Cermet PC910 Series