TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 3A Switching Current, SPST

RS Stock No.: 719-6366Brand: TE ConnectivityManufacturers Part No.: PCN-112D3MHZ,000
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

3A

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V ac

Maximum Switching Voltage DC

125V dc

Length

20mm

Coil Resistance

1.2 kΩ

Coil Power

120mW

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

3kV rms

Depth

5mm

Height

12.5mm

Maximum Switching Power AC

750VA

View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 3A Switching Current, SPST

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 3A Switching Current, SPST

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

3A

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V ac

Maximum Switching Voltage DC

125V dc

Length

20mm

Coil Resistance

1.2 kΩ

Coil Power

120mW

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

3kV rms

Depth

5mm

Height

12.5mm

Maximum Switching Power AC

750VA