Technical documents
Specifications
Brand
TE ConnectivityDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
40V
Mounting Type
Surface Mount
Package Type
SOD-923
Maximum Reverse Stand-off Voltage
14V
Pin Count
2
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Dimensions
1.1 x 0.6 x 0.43mm
Maximum Reverse Leakage Current
10µA
Length
1.1mm
Height
0.43mm
Width
0.6mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Technical documents
Specifications
Brand
TE ConnectivityDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
40V
Mounting Type
Surface Mount
Package Type
SOD-923
Maximum Reverse Stand-off Voltage
14V
Pin Count
2
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Dimensions
1.1 x 0.6 x 0.43mm
Maximum Reverse Leakage Current
10µA
Length
1.1mm
Height
0.43mm
Width
0.6mm