Technical documents
Specifications
Brand
TE ConnectivityDiode Configuration
Single
Maximum Clamping Voltage
45V
Mounting Type
Surface Mount
Maximum Reverse Stand-off Voltage
24V
Pin Count
2
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
1.7 x 1 x 0.55mm
Maximum Operating Temperature
+125 °C
Height
0.55mm
Length
1.7mm
Width
1mm
Maximum Reverse Leakage Current
10µA
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Buy in bulk
quantity | Unit price |
---|---|
20 - 80 | P.O.A. |
100 - 180 | P.O.A. |
200 - 380 | P.O.A. |
400 - 980 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityDiode Configuration
Single
Maximum Clamping Voltage
45V
Mounting Type
Surface Mount
Maximum Reverse Stand-off Voltage
24V
Pin Count
2
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
1.7 x 1 x 0.55mm
Maximum Operating Temperature
+125 °C
Height
0.55mm
Length
1.7mm
Width
1mm
Maximum Reverse Leakage Current
10µA
Country of Origin
Taiwan, Province Of China