Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Flange Mount
Switching Current
10A
Terminal Type
Quick Connect
Maximum Switching Voltage AC
240V ac
Length
43mm
Coil Resistance
777 Ω
Coil Power
741mW
Isolation Coil To Contact
2.5kV
Depth
21.8mm
Height
34.6mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Maximum Switching Power AC
2.5 kVA
Application
Power
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Flange Mount
Switching Current
10A
Terminal Type
Quick Connect
Maximum Switching Voltage AC
240V ac
Length
43mm
Coil Resistance
777 Ω
Coil Power
741mW
Isolation Coil To Contact
2.5kV
Depth
21.8mm
Height
34.6mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Maximum Switching Power AC
2.5 kVA
Application
Power