TE Connectivity PCB Mount Non-Latching Relay, 48V dc Coil, 6A Switching Current, SPST

RS Stock No.: 515-599PBrand: TE ConnectivityManufacturers Part No.: RE034048
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

48V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

6A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

20mm

Coil Resistance

11.52 kΩ

Coil Power

200mW

Height

10.6mm

Life

100000 (Electrical) cycles, 30000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

10mm

Maximum Switching Power AC

1.5 kVA

Country of Origin

Czech Republic

You may be interested in

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 48V dc Coil, 6A Switching Current, SPST
Select packaging type

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 48V dc Coil, 6A Switching Current, SPST

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Coil Voltage

48V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

6A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

20mm

Coil Resistance

11.52 kΩ

Coil Power

200mW

Height

10.6mm

Life

100000 (Electrical) cycles, 30000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

10mm

Maximum Switching Power AC

1.5 kVA

Country of Origin

Czech Republic

You may be interested in