TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPST

RS Stock No.: 680-3616Brand: TE ConnectivityManufacturers Part No.: RF334024
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Terminal Type

Through Hole

Length

40.5mm

Coil Resistance

1.44 kΩ

Height

16mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Depth

12.7mm

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

China

View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPST
Select packaging type

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPST

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Terminal Type

Through Hole

Length

40.5mm

Coil Resistance

1.44 kΩ

Height

16mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Depth

12.7mm

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

China