TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, 3PDT

RS Stock No.: 715-0966Brand: TE ConnectivityManufacturers Part No.: RM732024 1-1393844-7
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

PCB Mount

Switching Current

16A

Terminal Type

Quick Connect

Length

38.5mm

Coil Resistance

345 Ω

Height

56.2mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-45°C

Series

RM7

Maximum Operating Temperature

+60°C

Depth

35.5mm

Maximum Switching Power AC

6 kVA

Application

Power

Product details

RM7 Series

Relays composed of 3 work/reset contacts (RT)
Continuous or alternating coils
Permanent current: 16 A
Pushbutton test system on front panel

Approvals

UL, CSA and VDE

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, 3PDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, 3PDT
Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

PCB Mount

Switching Current

16A

Terminal Type

Quick Connect

Length

38.5mm

Coil Resistance

345 Ω

Height

56.2mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-45°C

Series

RM7

Maximum Operating Temperature

+60°C

Depth

35.5mm

Maximum Switching Power AC

6 kVA

Application

Power

Product details

RM7 Series

Relays composed of 3 work/reset contacts (RT)
Continuous or alternating coils
Permanent current: 16 A
Pushbutton test system on front panel

Approvals

UL, CSA and VDE