Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Panel Mount
Switching Current
25A
Terminal Type
Quick Connect
Length
38.5mm
Coil Resistance
475 Ω
Height
73.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-45°C
Series
RM8
Maximum Operating Temperature
+65°C
Depth
35.5mm
Maximum Switching Power AC
6 kVA
Application
Power
Product details
RM8 Series
25A, 250Vac rated
DC or AC coil
Mechanical indicator
Push-to-test button
Chassis or DIN rail mount
Operating temperature -40 to +45°C
Contact material AgCdO
Approvals
VDE
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Panel Mount
Switching Current
25A
Terminal Type
Quick Connect
Length
38.5mm
Coil Resistance
475 Ω
Height
73.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-45°C
Series
RM8
Maximum Operating Temperature
+65°C
Depth
35.5mm
Maximum Switching Power AC
6 kVA
Application
Power
Product details
RM8 Series
25A, 250Vac rated
DC or AC coil
Mechanical indicator
Push-to-test button
Chassis or DIN rail mount
Operating temperature -40 to +45°C
Contact material AgCdO
Approvals
VDE
