TE Connectivity 100kΩ Metal Oxide Resistor 2W ±5% ROX2SJ100K

RS Stock No.: 214-2229Brand: TE ConnectivityManufacturers Part No.: ROX2SJ100K
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

100kΩ

Power Rating

2W

Tolerance

±5%

Technology

Metal Oxide

Series

ROX2S

Maximum Operating Temperature

+235°C

Temperature Coefficient

±300ppm/°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity ROX2S Series 2W Power Metal Oxide Film Resistors

The ROX2S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX2S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.

The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.

• High power in a compact form
• Excellent long-term stability
• 2W Rated dissipation at 70°C
• ±5% Resistance tolerance
• ±300ppm/°C Temperature coefficient
• 350V Limiting element voltage
• 600V (max.) Overload voltage
• 1000MΩ Insulation resistance
• Solvent resistant coating
• High surge/overload capacity
• Complete flameproof construction

View all in Through Hole Resistors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 100kΩ Metal Oxide Resistor 2W ±5% ROX2SJ100K

P.O.A.

TE Connectivity 100kΩ Metal Oxide Resistor 2W ±5% ROX2SJ100K

Stock information temporarily unavailable.

quantityUnit price
10 - 40P.O.A.
50 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Resistance

100kΩ

Power Rating

2W

Tolerance

±5%

Technology

Metal Oxide

Series

ROX2S

Maximum Operating Temperature

+235°C

Temperature Coefficient

±300ppm/°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity ROX2S Series 2W Power Metal Oxide Film Resistors

The ROX2S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX2S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.

The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.

• High power in a compact form
• Excellent long-term stability
• 2W Rated dissipation at 70°C
• ±5% Resistance tolerance
• ±300ppm/°C Temperature coefficient
• 350V Limiting element voltage
• 600V (max.) Overload voltage
• 1000MΩ Insulation resistance
• Solvent resistant coating
• High surge/overload capacity
• Complete flameproof construction