TE Connectivity 1kΩ Metal Oxide Metal Film Fixed Resistor 3W ±5% ROX3SJ1K0

RS Stock No.: 214-2768Brand: TE ConnectivityManufacturers Part No.: ROX3SJ1K0
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

1kΩ

Power Rating

3W

Tolerance

±5%

Technology

Metal Oxide

Series

ROX3S

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+235°C

Minimum Operating Temperature

-55°C

PRICED TO CLEAR

Yes

Product details

TE Connectivity ROX3S Series 3W Power Metal Oxide Film Resistors

The ROX3S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX3S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.

The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.

• High power in a compact form
• Excellent long-term stability
• 3W Rated dissipation at 70°C
• ±5% Resistance tolerance
• ±300ppm/°C Temperature coefficient
• 350V Limiting element voltage
• 600V (max.) Overload voltage
• 1000MΩ Insulation resistance
• Solvent resistant coating
• High surge/overload capacity
• Complete flameproof construction

You may be interested in

P.O.A.

TE Connectivity 1kΩ Metal Oxide Metal Film Fixed Resistor 3W ±5% ROX3SJ1K0
Select packaging type

P.O.A.

TE Connectivity 1kΩ Metal Oxide Metal Film Fixed Resistor 3W ±5% ROX3SJ1K0

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
10 - 40P.O.A.
50 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Resistance

1kΩ

Power Rating

3W

Tolerance

±5%

Technology

Metal Oxide

Series

ROX3S

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+235°C

Minimum Operating Temperature

-55°C

PRICED TO CLEAR

Yes

Product details

TE Connectivity ROX3S Series 3W Power Metal Oxide Film Resistors

The ROX3S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX3S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.

The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.

• High power in a compact form
• Excellent long-term stability
• 3W Rated dissipation at 70°C
• ±5% Resistance tolerance
• ±300ppm/°C Temperature coefficient
• 350V Limiting element voltage
• 600V (max.) Overload voltage
• 1000MΩ Insulation resistance
• Solvent resistant coating
• High surge/overload capacity
• Complete flameproof construction

You may be interested in