Technical documents
Specifications
Brand
TE ConnectivityResistance
33Ω
Power Rating
3W
Tolerance
±5%
Technology
Metal Oxide
Series
ROX3S
Maximum Operating Temperature
+235°C
Temperature Coefficient
±300ppm/°C
Minimum Operating Temperature
-55°C
P.O.A.
TE Connectivity 33Ω Metal Oxide Metal Film Fixed Resistor 3W ±5% ROX3SJ33R
Select packaging type
Production pack (Tape)
50
P.O.A.
TE Connectivity 33Ω Metal Oxide Metal Film Fixed Resistor 3W ±5% ROX3SJ33R
Stock information temporarily unavailable.
Select packaging type
Production pack (Tape)
50
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 50 - 240 | P.O.A. |
| 250 - 490 | P.O.A. |
| 500 - 990 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityResistance
33Ω
Power Rating
3W
Tolerance
±5%
Technology
Metal Oxide
Series
ROX3S
Maximum Operating Temperature
+235°C
Temperature Coefficient
±300ppm/°C
Minimum Operating Temperature
-55°C
