TE Connectivity PCB Mount Non-Latching Relay, 6V dc Coil, 8A Switching Current, DPDT

RS Stock No.: 103-2288Brand: TE ConnectivityManufacturers Part No.: RP 420 006
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

6V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

68 Ω

Coil Power

500mW

Height

25.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RPII

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

12.6mm

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Czech Republic

Product details

TE Connectivity RPII Series PCB Power Relay

RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.

Coil power: 500 mW
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc

Approvals

UL, CSA, VDE

View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 6V dc Coil, 8A Switching Current, DPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 6V dc Coil, 8A Switching Current, DPDT

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

6V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

68 Ω

Coil Power

500mW

Height

25.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RPII

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

12.6mm

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Czech Republic

Product details

TE Connectivity RPII Series PCB Power Relay

RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.

Coil power: 500 mW
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc

Approvals

UL, CSA, VDE