DPDT PCB power relay,8A 24Vac coil

RS Stock No.: 163-8663Brand: TE ConnectivityManufacturers Part No.: RP820524
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Maximum Switching Voltage AC

440V ac

Length

29mm

Coil Resistance

280 Ω

Coil Power

500mW

Minimum Operating Temperature

-40°C

Height

25.5mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV

Life

20000000 (Electrical) cycles

Depth

12.6mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Czech Republic

Product details

TE Connectivity RPII Series PCB Power Relay

RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.

Coil power: 500 mW
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DPDT PCB power relay,8A 24Vac coil

P.O.A.

DPDT PCB power relay,8A 24Vac coil
Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Maximum Switching Voltage AC

440V ac

Length

29mm

Coil Resistance

280 Ω

Coil Power

500mW

Minimum Operating Temperature

-40°C

Height

25.5mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV

Life

20000000 (Electrical) cycles

Depth

12.6mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Czech Republic

Product details

TE Connectivity RPII Series PCB Power Relay

RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.

Coil power: 500 mW
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc

Approvals

UL, CSA, VDE