TE Connectivity PCB Mount Non-Latching Relay, 6V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 719-6296Brand: TE ConnectivityManufacturers Part No.: RP821006
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

6V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

68 Ω

Coil Power

500mW

Height

25.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Isolation Coil To Contact

4kV rms

Depth

12.6mm

Maximum Switching Power AC

2 kVA

Application

Power

View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 6V dc Coil, 10A Switching Current, DPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 6V dc Coil, 10A Switching Current, DPDT

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

6V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

68 Ω

Coil Power

500mW

Height

25.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Isolation Coil To Contact

4kV rms

Depth

12.6mm

Maximum Switching Power AC

2 kVA

Application

Power