TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, SPDT

RS Stock No.: 423-2605Brand: TE ConnectivityManufacturers Part No.: RT174024
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Length

29mm

Coil Resistance

2.304 kΩ

Height

15.7mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

12.7mm

Maximum Switching Power AC

2.5 kVA

Application

Power

View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, SPDT

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Length

29mm

Coil Resistance

2.304 kΩ

Height

15.7mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

12.7mm

Maximum Switching Power AC

2.5 kVA

Application

Power