Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Maximum Switching Voltage AC
400V ac
Series
Schrack
Length
29mm
Depth
12.7mm
Height
15.7mm
Dimensions
29 x 15.7 x 12.7mm
Terminal Type
Through Hole
Application
Power
Number of Poles
1
Switching Current
16A
Maximum Switching Power AC
4 kVA
Coil Resistance
62 Ω
Operating Temperature Range
-10 → +85°C
Contact Material
Silver Alloy
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+85°C
Country of Origin
Austria
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Maximum Switching Voltage AC
400V ac
Series
Schrack
Length
29mm
Depth
12.7mm
Height
15.7mm
Dimensions
29 x 15.7 x 12.7mm
Terminal Type
Through Hole
Application
Power
Number of Poles
1
Switching Current
16A
Maximum Switching Power AC
4 kVA
Coil Resistance
62 Ω
Operating Temperature Range
-10 → +85°C
Contact Material
Silver Alloy
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+85°C
Country of Origin
Austria