Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
886 Ω
Height
15.7mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
12.7mm
Maximum Switching Power AC
4 kVA
Application
Power
Dimensions
29 x 15.7 x 12.7mm
Product details
Power PCB relay, RT relay, 8 A, 2-pin switching, 10 A, 12 A and 16 A, 1-pin, switching
Neutral DC and AC relay
Monostable and bistable
Soldering line proof
3.5 or 5 mm print patterns
Standard and sensitive design
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
886 Ω
Height
15.7mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
12.7mm
Maximum Switching Power AC
4 kVA
Application
Power
Dimensions
29 x 15.7 x 12.7mm
Product details
Power PCB relay, RT relay, 8 A, 2-pin switching, 10 A, 12 A and 16 A, 1-pin, switching
Neutral DC and AC relay
Monostable and bistable
Soldering line proof
3.5 or 5 mm print patterns
Standard and sensitive design
