Technical Documents
Specifications
Brand
TE ConnectivityCoil Voltage
6V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
8A
Terminal Type
Through Hole
Length
28.5mm
Coil Resistance
162 Ω
Height
12.3mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
10.1mm
Maximum Switching Power AC
2 kVA
Application
Power
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical Documents
Specifications
Brand
TE ConnectivityCoil Voltage
6V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
8A
Terminal Type
Through Hole
Length
28.5mm
Coil Resistance
162 Ω
Height
12.3mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
10.1mm
Maximum Switching Power AC
2 kVA
Application
Power