TE Connectivity SESD0201C-006-058, Dual-Element Bi-Directional TVS Diode, 0.25W, 2-Pin 0201 (0603M)

RS Stock No.: 719-2308Brand: TE ConnectivityManufacturers Part No.: SESD0201C-006-058
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage

5.8V

Mounting Type

Surface Mount

Package Type

0201 (0603M)

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

0.25W

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

0.6 x 0.3 x 0.27mm

Maximum Operating Temperature

+125 °C

Length

0.6mm

Height

0.27mm

Width

0.3mm

Test Current

1mA

Capacitance

0.9pF

Maximum Reverse Leakage Current

1µA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity SESD0201C-006-058, Dual-Element Bi-Directional TVS Diode, 0.25W, 2-Pin 0201 (0603M)

P.O.A.

TE Connectivity SESD0201C-006-058, Dual-Element Bi-Directional TVS Diode, 0.25W, 2-Pin 0201 (0603M)
Stock information temporarily unavailable.

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage

5.8V

Mounting Type

Surface Mount

Package Type

0201 (0603M)

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

0.25W

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

0.6 x 0.3 x 0.27mm

Maximum Operating Temperature

+125 °C

Length

0.6mm

Height

0.27mm

Width

0.3mm

Test Current

1mA

Capacitance

0.9pF

Maximum Reverse Leakage Current

1µA