TE Connectivity SESD0402S-005-054, Uni-Directional TVS Diode, 0.15W, 2-Pin 0402

RS Stock No.: 719-2305Brand: TE ConnectivityManufacturers Part No.: SESD0402S-005-054
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage

5.4V

Mounting Type

Surface Mount

Package Type

0402

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

0.15W

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

0.8 x 0.6 x 0.37mm

Maximum Reverse Leakage Current

1µA

Capacitance

0.9pF

Length

0.8mm

Height

0.37mm

Width

0.6mm

Test Current

1mA

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity SESD0402S-005-054, Uni-Directional TVS Diode, 0.15W, 2-Pin 0402

P.O.A.

TE Connectivity SESD0402S-005-054, Uni-Directional TVS Diode, 0.15W, 2-Pin 0402
Stock information temporarily unavailable.

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage

5.4V

Mounting Type

Surface Mount

Package Type

0402

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

0.15W

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

0.8 x 0.6 x 0.37mm

Maximum Reverse Leakage Current

1µA

Capacitance

0.9pF

Length

0.8mm

Height

0.37mm

Width

0.6mm

Test Current

1mA

Country of Origin

China