Technical documents
Specifications
Brand
TE ConnectivityResistance
270kΩ
Technology
Metal Film
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±200ppm/°C
Series
SMV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 270kΩ Metal Film SMD Resistor ±5% 1W - SMV1W270KJT
250
P.O.A.
TE Connectivity 270kΩ Metal Film SMD Resistor ±5% 1W - SMV1W270KJT
Stock information temporarily unavailable.
250
Technical documents
Specifications
Brand
TE ConnectivityResistance
270kΩ
Technology
Metal Film
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±200ppm/°C
Series
SMV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Country of Origin
Taiwan, Province Of China