TE Connectivity Solid State Relay, 20 A Load, DIN Rail Mount, 660 V rms Load, 280 V ac Control

RS Stock No.: 719-1608Brand: TE ConnectivityManufacturers Part No.: SSRK-600A20
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

660 V rms

Minimum Load Voltage

48 V rms

Maximum Control Voltage

280 V ac

Minimum Control Voltage

90 V ac

Switching Type

Zero Crossing

Control Voltage Range

90 → 280 V ac

Minimum Load Current

0.15 A

Terminal Type

Screw

Contact Configuration

SPST

Output Device

Paired SCR

Load Voltage Range

48 → 660Vrms

Maximum Turn On Time

10 ms

Dimensions

81.3 x 22.5 x 99mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

22.5mm

Operating Temperature Range

-40 → +80°C

Height

99mm

Off State Leakage Current

1 mA

Length

81.3mm

Country of Origin

United States

Product details

DIN Rail Mounting with heatsink - SSRK Series

Narrow (22.5mm), DIN mount design with integral heatsink
Inverse-parallel connected SCR output
Green LED input status indicator
Finger-safe (IP20) screw clamp terminals for load and control
Ground terminal

Zero Voltage Relays

View all in Solid State Relays

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Solid State Relay, 20 A Load, DIN Rail Mount, 660 V rms Load, 280 V ac Control

P.O.A.

TE Connectivity Solid State Relay, 20 A Load, DIN Rail Mount, 660 V rms Load, 280 V ac Control

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

660 V rms

Minimum Load Voltage

48 V rms

Maximum Control Voltage

280 V ac

Minimum Control Voltage

90 V ac

Switching Type

Zero Crossing

Control Voltage Range

90 → 280 V ac

Minimum Load Current

0.15 A

Terminal Type

Screw

Contact Configuration

SPST

Output Device

Paired SCR

Load Voltage Range

48 → 660Vrms

Maximum Turn On Time

10 ms

Dimensions

81.3 x 22.5 x 99mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

22.5mm

Operating Temperature Range

-40 → +80°C

Height

99mm

Off State Leakage Current

1 mA

Length

81.3mm

Country of Origin

United States

Product details

DIN Rail Mounting with heatsink - SSRK Series

Narrow (22.5mm), DIN mount design with integral heatsink
Inverse-parallel connected SCR output
Green LED input status indicator
Finger-safe (IP20) screw clamp terminals for load and control
Ground terminal

Zero Voltage Relays