TE Connectivity, PG21 Thread, Metal Threaded

RS Stock No.: 685-644Brand: TE ConnectivityManufacturers Part No.: T3165210101-000
brand-logo
View all in Cable Gland Plugs

Technical documents

Specifications

Product Type

Cable Gland

Thread Size

PG21

Threaded

Yes

Sub Type

Blind Plug

Material

Metal

Colour

Metallic

Hazardous Area Certification

No

IP Rating

IP65

Series

HDC

Standards/Approvals

RoHS Compliant

Country of Origin

China

View all in Cable Gland Plugs

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, PG21 Thread, Metal Threaded

P.O.A.

TE Connectivity, PG21 Thread, Metal Threaded

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Cable Gland

Thread Size

PG21

Threaded

Yes

Sub Type

Blind Plug

Material

Metal

Colour

Metallic

Hazardous Area Certification

No

IP Rating

IP65

Series

HDC

Standards/Approvals

RoHS Compliant

Country of Origin

China