Technical Documents
Specifications
Brand
TE ConnectivityThreaded
Yes
Thread Size
M25
Product Type
Cable Gland
Sub Type
Blind Plug
Material
Metal
Colour
Metallic
Hazardous Area Certification
No
IP Rating
IP65
Standards/Approvals
RoHS Compliant
Series
HDC
Country of Origin
China
Product Details
The TE Connectivity Cable gland is a strain relief accessory. It provides secure cable management, preventing strain on cables while ensuring reliable connections in various electrical and industrial applications.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityThreaded
Yes
Thread Size
M25
Product Type
Cable Gland
Sub Type
Blind Plug
Material
Metal
Colour
Metallic
Hazardous Area Certification
No
IP Rating
IP65
Standards/Approvals
RoHS Compliant
Series
HDC
Country of Origin
China
Product Details
The TE Connectivity Cable gland is a strain relief accessory. It provides secure cable management, preventing strain on cables while ensuring reliable connections in various electrical and industrial applications.