Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
36V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
22.5mm
Coil Resistance
3.6 kΩ
Coil Power
450mW
Height
16.4mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
16mm
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
36V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
22.5mm
Coil Resistance
3.6 kΩ
Coil Power
450mW
Height
16.4mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
16mm
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA