TE Connectivity Flange Mount Non-Latching Relay, 24V dc Coil, 30A Switching Current, DPST

RS Stock No.: 680-2571Brand: TE ConnectivityManufacturers Part No.: T92S7D22-24=T92
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

Flange Mount

Switching Current

30A

Terminal Type

Quick Connect

Length

68.58mm

Coil Resistance

350 Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Depth

34.54mm

Height

37.97mm

Contact Material

Silver Alloy

Maximum Switching Power AC

1.2 kVA

Application

Power

View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Flange Mount Non-Latching Relay, 24V dc Coil, 30A Switching Current, DPST
Select packaging type

P.O.A.

TE Connectivity Flange Mount Non-Latching Relay, 24V dc Coil, 30A Switching Current, DPST

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

Flange Mount

Switching Current

30A

Terminal Type

Quick Connect

Length

68.58mm

Coil Resistance

350 Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Depth

34.54mm

Height

37.97mm

Contact Material

Silver Alloy

Maximum Switching Power AC

1.2 kVA

Application

Power