TE Connectivity 4 Way Surface Mount DIP Switch SPTT, Recessed Actuator

RS Stock No.: 223-4085Brand: TE ConnectivityManufacturers Part No.: TDS04SGRNTR04
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Number of Positions

4

Mounting Type

Surface Mount

Contact Configuration

SPTT

Contact Material

Au over Nickel Plated, Cu Alloy

Actuator Type

Recessed

Contact Current Rating

25 @ 24 mA @ V dc

Country of Origin

China

View all in DIP & SIP Switches

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 900) (ex VAT)

TE Connectivity 4 Way Surface Mount DIP Switch SPTT, Recessed Actuator

P.O.A.

Each (On a Reel of 900) (ex VAT)

TE Connectivity 4 Way Surface Mount DIP Switch SPTT, Recessed Actuator

Stock information temporarily unavailable.

Technical documents

Specifications

Number of Positions

4

Mounting Type

Surface Mount

Contact Configuration

SPTT

Contact Material

Au over Nickel Plated, Cu Alloy

Actuator Type

Recessed

Contact Current Rating

25 @ 24 mA @ V dc

Country of Origin

China