TE Connectivity, 100Ω 1kW Wire Wound Panel Mount Resistor TE1000B100RJ ±5%

RS Stock No.: 164-9041Brand: TE ConnectivityManufacturers Part No.: TE1000B100RJ
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Resistance

100Ω

Power Rating

1kW

Series

TE

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+255°C

Minimum Temperature Coefficient

-440ppm/°C

Maximum Temperature Coefficient

+440ppm/°C

Overall Height

119mm

Overall Length

300mm

Overall Diameter

60mm

Country of Origin

China

Product details

High Power Wire Wound Resistor TE Series 1000W

The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications. These resistors feature flameproof construction, are mullite coated ceramic core resistors which feature a corrugated ribbon element for rapid cooling. Designed ideally for heavy-duty machinery, electrical equipment or where stability and reliability are needed.

Features and Benefits

- Up to 2500W Power Rating

- Mullite Coated

- Flameproof Construction

- 3 x overload for 5 secs

- Corrugated ribbon element for rapid cooling

Applications

- Large electrical and production machinery

- Motor Control

- Dynamic Braking

- Load Test simulation

- Equipment Discharge

View all in Chassis Mount Resistors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 100Ω 1kW Wire Wound Panel Mount Resistor TE1000B100RJ ±5%

P.O.A.

TE Connectivity, 100Ω 1kW Wire Wound Panel Mount Resistor TE1000B100RJ ±5%

Stock information temporarily unavailable.

Technical documents

Specifications

Resistance

100Ω

Power Rating

1kW

Series

TE

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+255°C

Minimum Temperature Coefficient

-440ppm/°C

Maximum Temperature Coefficient

+440ppm/°C

Overall Height

119mm

Overall Length

300mm

Overall Diameter

60mm

Country of Origin

China

Product details

High Power Wire Wound Resistor TE Series 1000W

The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications. These resistors feature flameproof construction, are mullite coated ceramic core resistors which feature a corrugated ribbon element for rapid cooling. Designed ideally for heavy-duty machinery, electrical equipment or where stability and reliability are needed.

Features and Benefits

- Up to 2500W Power Rating

- Mullite Coated

- Flameproof Construction

- 3 x overload for 5 secs

- Corrugated ribbon element for rapid cooling

Applications

- Large electrical and production machinery

- Motor Control

- Dynamic Braking

- Load Test simulation

- Equipment Discharge