TE Connectivity, 4.7Ω 10W Wire Wound Panel Mount Resistor THS104R7J ±5%

RS Stock No.: 754-7575Brand: TE ConnectivityManufacturers Part No.: THS104R7J
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Resistance

4.7Ω

Power Rating

10W

Series

THS10

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

You may be interested in
Arcol HS10 4R7 J
P.O.A.Each (ex VAT)
View all in Chassis Mount Resistors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 4.7Ω 10W Wire Wound Panel Mount Resistor THS104R7J ±5%

P.O.A.

TE Connectivity, 4.7Ω 10W Wire Wound Panel Mount Resistor THS104R7J ±5%

Stock information temporarily unavailable.

You may be interested in
Arcol HS10 4R7 J
P.O.A.Each (ex VAT)

Technical documents

Specifications

Resistance

4.7Ω

Power Rating

10W

Series

THS10

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

You may be interested in
Arcol HS10 4R7 J
P.O.A.Each (ex VAT)