TE Connectivity, 68Ω 250W Aluminium Panel Mount Resistor TJT25068RJ ±5%

RS Stock No.: 902-7827Brand: TE ConnectivityManufacturers Part No.: TJT25068RJ
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Resistance

68Ω

Power Rating

250W

Series

TJT250

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Aluminium

Termination Style

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+250°C

Dimensions

180 x 10 x 80mm

Overall Height

80mm

Overall Length

180mm

Overall Width

10mm

Country of Origin

India

Product details

TE Connectivity TJT Series Aluminium Enclosed Power Resistors

This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and ideal for custom terminations and mounting arrangements.

Features and Benefits

• Power rating options of 150 W, 250 W, 300 W and 500 W
• Resistance value options of 1 Ω to 1kΩ
• Small dimensions

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 68Ω 250W Aluminium Panel Mount Resistor TJT25068RJ ±5%
Select packaging type

P.O.A.

TE Connectivity, 68Ω 250W Aluminium Panel Mount Resistor TJT25068RJ ±5%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Resistance

68Ω

Power Rating

250W

Series

TJT250

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Aluminium

Termination Style

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+250°C

Dimensions

180 x 10 x 80mm

Overall Height

80mm

Overall Length

180mm

Overall Width

10mm

Country of Origin

India

Product details

TE Connectivity TJT Series Aluminium Enclosed Power Resistors

This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and ideal for custom terminations and mounting arrangements.

Features and Benefits

• Power rating options of 150 W, 250 W, 300 W and 500 W
• Resistance value options of 1 Ω to 1kΩ
• Small dimensions

You may be interested in