TE Connectivity 5mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W - TL3A R005 1%

RS Stock No.: 220-059Brand: TE ConnectivityManufacturers Part No.: TL3A R005 1%
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

5mΩ

Technology

Metal Foil

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Series

TLA3A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

Israel

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 5mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W - TL3A R005 1%
Select packaging type

P.O.A.

TE Connectivity 5mΩ, 2512 (6432M) Metal Foil SMD Resistor ±1% 1W - TL3A R005 1%
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Resistance

5mΩ

Technology

Metal Foil

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Series

TLA3A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

Israel

You may be interested in