Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
1A
Terminal Type
Through Hole
Maximum Switching Voltage AC
120V ac
Maximum Switching Voltage DC
30V dc
Length
12.5mm
Coil Resistance
960 Ω
Coil Power
150mW
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV
Depth
7.5mm
Minimum Operating Temperature
-40°C
Height
10mm
Life
50000000 (Electrical) cycles
Contact Material
Silver Nickel Alloy
Maximum Switching Power DC
24 W
Maximum Switching Power AC
120VA
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
1A
Terminal Type
Through Hole
Maximum Switching Voltage AC
120V ac
Maximum Switching Voltage DC
30V dc
Length
12.5mm
Coil Resistance
960 Ω
Coil Power
150mW
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV
Depth
7.5mm
Minimum Operating Temperature
-40°C
Height
10mm
Life
50000000 (Electrical) cycles
Contact Material
Silver Nickel Alloy
Maximum Switching Power DC
24 W
Maximum Switching Power AC
120VA
